346-021-540-678

Heilind Number:EDA346-021-540-678
Manufacturer:EDAC
Manufacturer Number:346-021-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a single row layout with 21 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, guaranteeing durability and efficiency in every use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.