346-021-541-102

Heilind Number:EDA346-021-541-102
Manufacturer:EDAC
Manufacturer Number:346-021-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient PCB-to-board interfacing, these connectors boast a single row configuration with 21 positions, ensuring seamless transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material and .125-inch pitch provide optimal conductivity, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with these green-hued connectors, perfect for various applications in the electronics industry.