346-021-541-103

Heilind Number:EDA346-021-541-103
Manufacturer:EDAC
Manufacturer Number:346-021-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-103

Detailed Description

Enhance connectivity in your devices with these Card Edge Connectors. Designed for high performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and 21 positions, they offer seamless integration onto your PCB. The .125 inch pitch and .2 inch row spacing allow for precise connections. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Upgrade your electronics with these green connectors and experience enhanced connectivity.