346-021-541-104

Heilind Number:EDA346-021-541-104
Manufacturer:EDAC
Manufacturer Number:346-021-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-104

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 21 positions, ideal for streamlined PCB connections. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable performance in various applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are engineered for efficiency and durability. Explore our range of products and elevate your electronic connections with ease.