346-021-541-108

Heilind Number:EDA346-021-541-108
Manufacturer:EDAC
Manufacturer Number:346-021-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in various electronic applications. Featuring a vibrant Green color, these connectors offer not just visual appeal but also reliable performance, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With 21 positions in a single row and a pitch of .125 inches, they provide ample connectivity options with precise spacing. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance even in harsh environments. Ideal for board-to-board connections, they are a must-have in any electronics project.