346-021-541-112

Heilind Number:EDA346-021-541-112
Manufacturer:EDAC
Manufacturer Number:346-021-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-112

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a single row configuration, featuring 21 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, their housing ensures reliable performance even in harsh conditions, with a copper alloy contact material guaranteeing efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for easy installation, making them a must-have component for your connectivity needs.