346-021-541-158

Heilind Number:EDA346-021-541-158
Manufacturer:EDAC
Manufacturer Number:346-021-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board communication. Featuring a sleek green design, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a total of 21 positions, they offer ample space for your connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Designed for efficiency, these connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. With a low operating temperature of -40°C and a maximum of 105°C, they are suitable for a wide range of environments. Perfect for various applications, from industrial machinery to consumer electronics, these connectors guarantee a secure and stable connection every time. Trust in our Card Edge Connectors for seamless inter-board communication.