346-021-541-602

Heilind Number:EDA346-021-541-602
Manufacturer:EDAC
Manufacturer Number:346-021-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-602

Detailed Description

Enhance your PCB connectivity with these meticulously crafted Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connectors feature a single row layout with 21 positions, each meticulously crafted with Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors guarantee top-notch performance and longevity. Upgrade your PCB setup today with these essential components.