346-021-541-603

Heilind Number:EDA346-021-541-603
Manufacturer:EDAC
Manufacturer Number:346-021-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-603

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a single row configuration with 21 positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable performance, even in challenging environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are not only efficient but also versatile. Whether for industrial machinery or electronic devices, their straight mount orientation and .2-inch row spacing make them an essential component for your connectivity needs. Trust in their quality and precision to elevate your PCB assembly projects.