346-021-541-604

Heilind Number:EDA346-021-541-604
Manufacturer:EDAC
Manufacturer Number:346-021-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-604

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Featuring a vibrant green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various applications. With a single row design and 21 positions, they offer seamless connectivity for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Choose straight mount orientation for a streamlined setup. Trust in our high-quality connectors to elevate your connectivity solutions.