346-021-541-607

Heilind Number:EDA346-021-541-607
Manufacturer:EDAC
Manufacturer Number:346-021-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable power delivery with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row configuration and 21 positions, they provide seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing offer easy assembly, while the straight mount orientation enables versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these premium Card Edge Connectors.