346-021-541-608

Heilind Number:EDA346-021-541-608
Manufacturer:EDAC
Manufacturer Number:346-021-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and are meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, they offer ample connectivity options for your application. The Copper Alloy contact material guarantees reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic projects. Elevate your connectivity game and experience seamless data transmission like never before.