346-021-541-612

Heilind Number:EDA346-021-541-612
Manufacturer:EDAC
Manufacturer Number:346-021-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-612

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in striking Green. Designed for optimal performance, these connectors feature a single row with 21 positions, each delivering a reliable 3A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with these high-quality connectors that excel in both performance and durability.