346-021-541-678

Heilind Number:EDA346-021-541-678
Manufacturer:EDAC
Manufacturer Number:346-021-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-541-678

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in vibrant Green. Designed for efficiency, these connectors feature a single row layout with 21 positions, ensuring seamless transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Their straight mount orientation makes installation a breeze, perfect for a variety of applications in the electronics industry. Upgrade your PCB design with these high-quality connectors today.