346-021-558-101

Heilind Number:EDA346-021-558-101
Manufacturer:EDAC
Manufacturer Number:346-021-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for seamless integration. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver exceptional performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 21 positions, these connectors provide ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether straight or right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Trust in our connectors to optimize your PCB setup efficiently.