346-021-558-102

Heilind Number:EDA346-021-558-102
Manufacturer:EDAC
Manufacturer Number:346-021-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your power and data transmission needs. With an amperage rating of 3 A, they ensure reliable performance, while the housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The single-row design with 21 positions allows for easy and organized connectivity on your circuit boards. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your connectivity with these essential components, perfect for various applications in the electronics industry.