346-021-558-103

Heilind Number:EDA346-021-558-103
Manufacturer:EDAC
Manufacturer Number:346-021-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-103

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Designed for efficient power transmission, each connector can handle up to 3 A of current. The single-row configuration with 21 positions ensures seamless integration into your setup, while the precise .125-inch pitch and .2-inch row spacing guarantee a secure connection. Constructed with high-quality Copper Alloy contacts, these connectors offer reliable performance even in extreme temperatures ranging from -40 to 105 °C. Perfect for a variety of applications, they are a must-have in any electronics assembly toolkit.