346-021-558-107

Heilind Number:EDA346-021-558-107
Manufacturer:EDAC
Manufacturer Number:346-021-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-107

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors in a vibrant shade of green. Engineered for optimal power transmission, these connectors boast a 3 A amperage rating and are meticulously crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row design and 21 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right angle mounting, these connectors are versatile and suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in harsh environments. Upgrade your connectivity solutions with these essential components, perfect for projects in electronics, telecommunications, and beyond.