346-021-558-108

Heilind Number:EDA346-021-558-108
Manufacturer:EDAC
Manufacturer Number:346-021-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 21 positions, ensuring seamless integration on your PCBs. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, offering reliable protection. The contact material, Copper Alloy, guarantees high conductivity, while the green color adds a touch of vibrancy to your assembly. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Their right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.