346-021-558-112

Heilind Number:EDA346-021-558-112
Manufacturer:EDAC
Manufacturer Number:346-021-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 21 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they offer reliable conductivity with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Trust in our commitment to quality and innovation as you explore our range of Board to Board PCB Connectors.