346-021-558-158

Heilind Number:EDA346-021-558-158
Manufacturer:EDAC
Manufacturer Number:346-021-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-158

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row layout with 21 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Copper Alloy contacts guarantee optimal conductivity, while the green color coding simplifies identification. With a compact pitch of .125 inches and row spacing of .2 inches, precise installation is effortless. Ideal for right-angle mounting, these connectors offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the perfect solution for your connectivity needs.