346-021-558-602

Heilind Number:EDA346-021-558-602
Manufacturer:EDAC
Manufacturer Number:346-021-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-602

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a single row layout with 21 positions, ideal for seamless integration in your PCB assemblies. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure secure and efficient power transmission, rated for up to 3A. With a pitch of .125 inches and a compact row spacing of .2 inches, they offer streamlined connectivity in tight spaces. Engineered for versatility, the right-angle mount orientation allows for easy installation and flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for applications that demand durability and performance. Elevate your electronic projects with our Green Card Edge Connectors, essential components for seamless PCB connectivity.