346-021-558-603

Heilind Number:EDA346-021-558-603
Manufacturer:EDAC
Manufacturer Number:346-021-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-603

Detailed Description

Elevate your PCB connections with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and 21 copper alloy contact positions, they offer seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.