346-021-558-604

Heilind Number:EDA346-021-558-604
Manufacturer:EDAC
Manufacturer Number:346-021-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. With a single row configuration and copper alloy contact material, they guarantee seamless signal transfer. The .125 inch pitch and .2 inch row spacing accommodate precise connections, while the 21 positions provide ample room for multiple components. Mountable at a right angle, they offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our quality products to streamline your board-to-board connections with ease.