346-021-558-607

Heilind Number:EDA346-021-558-607
Manufacturer:EDAC
Manufacturer Number:346-021-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high performance, these connectors feature a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 21 positions and a pitch of .125 inches, they offer seamless integration for your circuit boards. Crafted with Copper Alloy contacts, they guarantee reliable conductivity. Their right angle mount orientation and compact .2-inch row spacing make them ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connection solutions today with these high-quality Card Edge Connectors.