346-021-558-608

Heilind Number:EDA346-021-558-608
Manufacturer:EDAC
Manufacturer Number:346-021-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-608

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 21 positions for seamless integration on PCBs. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. The right-angle mount orientation offers flexibility in installation, making them ideal for space-constrained environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.