346-021-558-612

Heilind Number:EDA346-021-558-612
Manufacturer:EDAC
Manufacturer Number:346-021-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-612

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, designed for seamless integration on your circuit boards. With a vibrant green color and right-angle mount orientation, they offer both functionality and aesthetics. Engineered for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 3 A. Featuring a single row layout with 21 positions and a pitch of .125 inches, they provide ample room for connections. The .2-inch row spacing allows for easy access, simplifying installation and maintenance. Operable in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in their quality and precision for seamless board-to-board connectivity.