346-021-558-658

Heilind Number:EDA346-021-558-658
Manufacturer:EDAC
Manufacturer Number:346-021-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-658

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Each connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row design featuring 21 positions, these connectors offer seamless integration for your electronic components. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Designed for right-angle mounting, they provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.