346-021-558-678

Heilind Number:EDA346-021-558-678
Manufacturer:EDAC
Manufacturer Number:346-021-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-558-678

Detailed Description

Elevate your PCB connections with our Card Edge Connectors. Designed for high-performance applications, these connectors offer efficient power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation in a variety of environments. With a single row layout and 21 positions, they provide ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring a right-angle mount orientation, they are versatile for different PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Trust in our quality products for seamless board-to-board connections.