346-021-559-101

Heilind Number:EDA346-021-559-101
Manufacturer:EDAC
Manufacturer Number:346-021-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability in any application. With a single row layout and a total of 21 positions, they provide ample space for your connection needs. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Ideal for right-angle mounting, these connectors accommodate diverse layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in challenging environments. Trust in our high-quality connectors to streamline your board-to-board connections and elevate your electronic projects.