346-021-559-102

Heilind Number:EDA346-021-559-102
Manufacturer:EDAC
Manufacturer Number:346-021-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 21 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a versatile and essential component for your electronic projects. Explore our full range of connectors for all your PCB connectivity needs.