346-021-559-103

Heilind Number:EDA346-021-559-103
Manufacturer:EDAC
Manufacturer Number:346-021-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for precision and reliability, these green connectors feature a single row layout with 21 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure optimal performance even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors guarantee efficient power transmission and stability. Their right-angle mount orientation offers versatility in assembly, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless PCB integration. Trust in our connectors for seamless board-to-board connections in your electronic projects.