346-021-559-104

Heilind Number:EDA346-021-559-104
Manufacturer:EDAC
Manufacturer Number:346-021-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, they ensure reliable power transmission with a rated amperage of 3 A. Featuring a single-row design with 21 positions at a pitch of .125 inches, they offer efficient signal routing for your circuit boards. The right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee exceptional performance and longevity in any environment. Upgrade your connectivity solutions with these green-hued connectors, perfect for a wide range of electronic projects.