346-021-559-107

Heilind Number:EDA346-021-559-107
Manufacturer:EDAC
Manufacturer Number:346-021-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-107

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer a seamless integration for your PCB assemblies. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 21 positions allows for efficient signal transmission. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they are perfect for compact applications. The right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial environments. Elevate your connectivity solutions with these essential components.