346-021-559-108

Heilind Number:EDA346-021-559-108
Manufacturer:EDAC
Manufacturer Number:346-021-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance and durability. With a single row configuration, they provide a space-efficient solution for your applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 21 positions and a 3A amperage rating, these connectors are suitable for a wide range of projects. Their right-angle mount orientation offers flexibility in positioning, and with an operating temperature range of -40 to 105°C, they are suitable for various environments. Upgrade your connectivity with these high-quality Card Edge Connectors.