346-021-559-112

Heilind Number:EDA346-021-559-112
Manufacturer:EDAC
Manufacturer Number:346-021-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-112

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 21 positions with a pitch of .125 inches, ensuring optimal performance in your circuitry. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable conductivity and longevity. The right-angle mount orientation offers versatility in installation, while the green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our superior quality products to power up your connections effectively.