346-021-559-602

Heilind Number:EDA346-021-559-602
Manufacturer:EDAC
Manufacturer Number:346-021-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a pop of visual appeal while delivering reliable performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure durability in various operating environments. The single-row design, with 21 positions and a pitch of .125 inches, allows for efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Their right-angle mount orientation enables space-saving installation on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.