346-021-559-603

Heilind Number:EDA346-021-559-603
Manufacturer:EDAC
Manufacturer Number:346-021-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors in a vibrant green hue offer optimal performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row with 21 copper alloy contact positions and a pitch of .125 inches, they ensure precise and reliable connections. With a space-saving right-angle mount orientation and an operating temperature range of -40 to 105 °C, our connectors are ideal for various applications in the electronics industry. Upgrade your setup with these high-quality connectors for seamless data transmission and power distribution.