346-021-559-604

Heilind Number:EDA346-021-559-604
Manufacturer:EDAC
Manufacturer Number:346-021-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and 21 positions, they offer seamless connectivity for your electronic components. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide easy integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connectors are essential for your connectivity needs. Elevate your projects with these high-performance connectors, now available for purchase.