346-021-559-607

Heilind Number:EDA346-021-559-607
Manufacturer:EDAC
Manufacturer Number:346-021-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 21 positions, ensuring seamless integration into your electronic setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is assured. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic projects with these high-quality connectors.