346-021-559-608

Heilind Number:EDA346-021-559-608
Manufacturer:EDAC
Manufacturer Number:346-021-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-608

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors in vibrant green. Designed for optimal performance, each connector features a single row with 21 positions, allowing for seamless integration in your PCB setup. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch and row spacing of .125 and .2 inches respectively, precise alignment is easily achieved. The right-angle mount orientation offers flexibility in installation, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.