346-021-559-658

Heilind Number:EDA346-021-559-658
Manufacturer:EDAC
Manufacturer Number:346-021-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. These essential components come in a vibrant green color, adding a pop of vibrancy to your circuitry. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring a single row design with 21 positions, these connectors offer ample space for seamless connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they allow for precise alignment on your PCB. The right-angle mount orientation further enhances flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Elevate the performance of your electronic devices with these high-quality Card Edge Connectors.