346-021-559-678

Heilind Number:EDA346-021-559-678
Manufacturer:EDAC
Manufacturer Number:346-021-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-559-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 21 positions, they offer efficient and reliable performance. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Perfect for PCB applications, these connectors, with their Right Angle mount orientation, are essential components in achieving seamless board-to-board connections. Trust in our high-quality connectors to meet your electronic connectivity needs.