346-022-500-101

Heilind Number:EDA346-022-500-101
Manufacturer:EDAC
Manufacturer Number:346-022-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors offer not just visual appeal but also high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in even the most demanding environments. With 22 positions in a single row configuration, they provide ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained setups, their right-angle mount orientation saves valuable board real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our range of connectors to find the perfect fit for your PCB design needs.