346-022-500-102

Heilind Number:EDA346-022-500-102
Manufacturer:EDAC
Manufacturer Number:346-022-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-500-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee durability and optimal conductivity. With 22 positions in a single row configuration, they offer ample connection options for your board-to-board applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your design with these quality connectors, perfect for a range of electronic projects.