346-022-500-612

Heilind Number:EDA346-022-500-612
Manufacturer:EDAC
Manufacturer Number:346-022-500-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-500-612

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant Green color and offer a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 22 positions, they facilitate efficient signal transmission. The Copper Alloy contacts and .125-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, these connectors maintain their integrity in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these essential components.