346-022-520-101

Heilind Number:EDA346-022-520-101
Manufacturer:EDAC
Manufacturer Number:346-022-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-101

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 22 positions, ensuring seamless integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, they offer excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating temperature range of -40 to 105 °C makes them suitable for a wide range of applications. Whether for industrial or commercial use, our Card Edge Connectors are a dependable choice for your connectivity needs.