346-022-520-102

Heilind Number:EDA346-022-520-102
Manufacturer:EDAC
Manufacturer Number:346-022-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 22 positions, ensuring seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting orientation, these connectors offer a secure and efficient solution for board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are built to withstand demanding applications. Explore our range of connectors to elevate your project's performance.