346-022-520-103

Heilind Number:EDA346-022-520-103
Manufacturer:EDAC
Manufacturer Number:346-022-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant Green color, these connectors deliver reliable performance with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 22 positions, they offer seamless integration on PCBs. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for straight mounting, they guarantee secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for industrial and commercial applications. Trust in our connectors to streamline your board-to-board connections with ease.