346-022-520-107

Heilind Number:EDA346-022-520-107
Manufacturer:EDAC
Manufacturer Number:346-022-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-107

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Crafted with precision, these connectors boast a vibrant green hue and feature a single row layout with 22 positions for optimal functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on PCBs. Suitable for a wide range of applications, they withstand extreme temperatures from -40 to 105°C. Trust in our high-quality connectors to deliver seamless board-to-board connections in your electronic designs.